- Home ›
- All Products›
- GT13SHA-2/1PP-DS(10)
GT13SHA-2/1PP-DS(10)
Hirose Electric Americas
Connector RF Coaxial Cable Receptacle 0Hz to 1GHz Solder Right Angle Through Hole Tin
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector RF Coaxial Cable Receptacle 0Hz to 1GHz Solder Right Angle Through Hole Tin
Search Keywords: GT13SHA21PPDS10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT13SHA-2/1PP-DS(10)
-
Alias/AKA:763-0063-0-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
48
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
48
Order Increment:
48
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
48
$1.404
144
$1.141
288
$1.138
528
$1.090
1,008
$1.043
2,544
$0.890
5,040
$0.867
7,536 +
$0.864
Click for Quote
Log in
to unlock special pricing