- Home ›
- All Products›
- GT13GM-2022/4.5-6.2PCF
GT13GM-2022/4.5-6.2PCF
Hirose Electric Americas
Contact Coaxial Pin 22AWG to 20AWG Crimp Straight Cable Mount Reel
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact Coaxial Pin 22AWG to 20AWG Crimp Straight Cable Mount Reel
Search Keywords: GT13GM20224562PCF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:GT13GM-2022/4.5-6.2PCF
-
Alias/AKA:763-0085-3-00
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8538908180
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350 Rolls
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
350
$1.260
700
$0.945
1,050
$0.882
1,400 +
$0.864
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments