- Home ›
- All Products›
- FX8C-80P-SV6(91)
FX8C-80P-SV6(91)
Hirose Electric Americas
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
Search Keywords: FX8C80PSV691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX8C-80P-SV6(91)
-
Alias/AKA:578-0603-9-91
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
17
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
17
Order Increment:
17
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
17
$5.10
51
$4.14
102
$3.96
255
$3.84
510
$3.21
1,003
$3.20
2,516
$3.04
5,015 +
$3.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments