- Home ›
- All Products›
- FX8C-80P-SV4(92)
FX8C-80P-SV4(92)
Hirose Electric Americas
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
Search Keywords: FX8C80PSV492
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX8C-80P-SV4(92)
-
Alias/AKA:578-0583-3-92
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
125
$6.08
250
$3.74
375
$2.96
500 +
$2.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments