- Home ›
- All Products›
- FX8C-80P-SV1(71)
FX8C-80P-SV1(71)
Hirose Electric Americas
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
Search Keywords: FX8C80PSV171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX8C-80P-SV1(71)
-
Alias/AKA:578-0523-1-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
126
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
10
$4.46
50
$3.62
126
$3.46
252
$3.36
504
$2.79
1,008
$2.78
2,520
$2.65
5,040 +
$2.62
Click for Quote
Log in
to unlock special pricing