- Home ›
- All Products›
- FX8C-60P-SV2(71)
FX8C-60P-SV2(71)
Hirose Electric Americas
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
Search Keywords: FX8C60PSV271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX8C-60P-SV2(71)
-
Alias/AKA:578-0541-3-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
162
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
10
$3.94
50
$3.20
162
$3.06
324
$2.97
648
$2.81
1,134
$2.47
2,592
$2.40
5,022 +
$2.34
Click for Quote
Log in
to unlock special pricing