- Home ›
- All Products›
- FX8C-60P-SV1(91)
FX8C-60P-SV1(91)
Hirose Electric Americas
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
Search Keywords: FX8C60PSV191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX8C-60P-SV1(91)
-
Alias/AKA:578-0521-6-91
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
21
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
21
Order Increment:
21
14 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
21
$4.52
63
$3.67
252
$3.41
504
$3.22
1,008
$2.85
2,520
$2.70
5,019
$2.67
7,518 +
$2.66
Click for Quote
Log in
to unlock special pricing