- Home ›
- All Products›
- FX8C-140S-SV5(92)
FX8C-140S-SV5(92)
Hirose Electric Americas
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
Search Keywords: FX8C140SSV592
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX8C-140S-SV5(92)
-
Alias/AKA:578-0827-6-92
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
125
$12.48
250
$7.68
375
$6.08
500 +
$5.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments