- Home ›
- All Products›
- FX8C-140S-SV5(91)
FX8C-140S-SV5(91)
Hirose Electric Americas
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
Search Keywords: FX8C140SSV591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX8C-140S-SV5(91)
-
Alias/AKA:578-0827-6-91
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$8.12
30
$6.59
100
$6.30
250
$5.78
500
$5.11
1,000
$4.97
2,500
$4.84
5,000 +
$4.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments