- Home ›
- All Products›
- FX8C-140P-SV4(71)
FX8C-140P-SV4(71)
Hirose Electric Americas
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
Search Keywords: FX8C140PSV471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX8C-140P-SV4(71)
-
Alias/AKA:578-0587-4-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
5
$6.10
72
$4.95
144
$4.73
288
$4.53
504
$3.85
1,008
$3.75
2,520
$3.65
5,040 +
$3.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments