- Home ›
- All Products›
- FX8C-120S-SV(71)
FX8C-120S-SV(71)
Hirose Electric Americas
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
Search Keywords: FX8C120SSV71
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX8C-120S-SV(71)
-
Alias/AKA:578-0806-6-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
90
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
5
$6.94
25
$5.82
90
$5.39
180
$5.23
270
$5.16
540
$4.36
1,080
$4.24
2,520 +
$4.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments