- Home ›
- All Products›
- FX8C-120P-SV(91)
FX8C-120P-SV(91)
Hirose Electric Americas
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
Search Keywords: FX8C120PSV91
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX8C-120P-SV(91)
-
Alias/AKA:578-0506-2-91
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
12
$6.67
36
$5.42
108
$5.18
252
$4.96
504
$4.19
1,008
$4.08
2,508
$3.97
5,004 +
$3.92
Click for Quote
Log in
to unlock special pricing