- Home ›
- All Products›
- FX8C-120P-SV6(71)
FX8C-120P-SV6(71)
Hirose Electric Americas
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
Search Keywords: FX8C120PSV671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX8C-120P-SV6(71)
-
Alias/AKA:578-0606-7-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
90
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$6.38
25
$5.35
90
$4.96
180
$4.81
270
$4.74
540
$4.01
1,080
$3.91
2,520 +
$3.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments