- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- FX8-80S-SV
Hirose Electric Americas
FX8-80S-SV
0.6mm Pitch 3.0mm ~4mm Connectors
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.6mm Pitch 3.0mm ~4mm Connectors
Search Keywords: FX880SSV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX8-80S-SV
-
Alias/AKA:578-0203-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
168
Product Guides
+
Frequently Asked Questions
Is FX8-80S-SV RoHS compliant?
Yes, FX8-80S-SV is RoHS compliant.
What is the lead time for FX8-80S-SV?
The standard lead time for FX8-80S-SV is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
168
Order Increment:
168
14 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
168
$3.31
336
$3.22
504
$3.04
1,008
$3.03
2,520
$2.88
5,040
$2.85
7,560 +
$2.84
Click for Quote
Log in
to unlock special pricing