- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- FX8-40S-SV(22)
Hirose Electric Americas
FX8-40S-SV(22)
0.6mm Pitch 3.0mm ~4mm Connectors
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.6mm Pitch 3.0mm ~4mm Connectors
Search Keywords: FX840SSV22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX8-40S-SV(22)
-
Alias/AKA:578-0209-7-22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is FX8-40S-SV(22) RoHS compliant?
Yes, FX8-40S-SV(22) is RoHS compliant.
What is the lead time for FX8-40S-SV(22)?
The standard lead time for FX8-40S-SV(22) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
250
$4.08
500
$2.51
750
$1.99
1,000 +
$1.95
Click for Quote
Log in
to unlock special pricing