- Home ›
- All Products›
- FX8-140S-SV
FX8-140S-SV
Hirose Electric Americas
0.6mm Pitch 3.0mm ~4mm Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
0.6mm Pitch 3.0mm ~4mm Connectors
Search Keywords: FX8140SSV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX8-140S-SV
-
Alias/AKA:578-0207-1-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
96
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
5
$6.69
25
$5.61
96
$5.19
192
$5.04
288
$4.77
576
$4.21
1,056
$4.09
2,592 +
$3.99
Click for Quote
Log in
to unlock special pricing