- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- FX8-120P-SV(91)
Hirose Electric Americas
FX8-120P-SV(91)
0.6mm Pitch 3.0mm ~4mm Connectors
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
0.6mm Pitch 3.0mm ~4mm Connectors
Search Keywords: FX8120PSV91
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hirose Electric Americas |
| Part No: | FX8-120P-SV(91) |
| Alias/AKA: | 578-0006-0-91 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
12 |
Product Guides
+
Frequently Asked Questions
Is FX8-120P-SV(91) RoHS compliant?
Yes, FX8-120P-SV(91) is RoHS compliant.
What is the lead time for FX8-120P-SV(91)?
The standard lead time for FX8-120P-SV(91) is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
10 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
12
$5.19
60
$4.22
108
$4.03
252
$3.91
504
$3.70
1,008
$3.60
2,508
$3.51
5,004 +
$3.46
Click for Quote
Log in
to unlock special pricing