- Home ›
- All Products›
- FX8-120P-SV1(91)
FX8-120P-SV1(91)
Hirose Electric Americas
0.6mm Pitch 3.0mm ~4mm Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
0.6mm Pitch 3.0mm ~4mm Connectors
Search Keywords: FX8120PSV191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX8-120P-SV1(91)
-
Alias/AKA:578-0046-4-91
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
12
$4.38
60
$3.56
108
$3.55
252
$3.30
504
$3.12
1,008
$2.75
2,508
$2.61
5,004 +
$2.58
Click for Quote
Log in
to unlock special pricing