- Home ›
- All Products›
- FX8-120P-SV1(71)
FX8-120P-SV1(71)
Hirose Electric Americas
0.6mm Pitch 3.0mm ~4mm Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
0.6mm Pitch 3.0mm ~4mm Connectors
Search Keywords: FX8120PSV171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX8-120P-SV1(71)
-
Alias/AKA:578-0046-4-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
10
$3.79
50
$3.18
120
$3.08
360
$2.86
600
$2.70
1,080
$2.40
2,520
$2.33
5,040 +
$2.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments