- Home ›
- All Products›
- FX8-100P-SV1(91)
FX8-100P-SV1(91)
Hirose Electric Americas
0.6mm Pitch 3.0mm ~4mm Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
0.6mm Pitch 3.0mm ~4mm Connectors
Search Keywords: FX8100PSV191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX8-100P-SV1(91)
-
Alias/AKA:578-0045-1-91
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
14
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
14
Order Increment:
14
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
14
$3.92
56
$3.19
112
$3.18
252
$2.96
504
$2.79
1,008
$2.45
2,506
$2.39
5,012 +
$2.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments