- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- FX6A-80S-0.8SV2(93)
Hirose Electric Americas
FX6A-80S-0.8SV2(93)
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
Search Keywords: FX6A80S08SV293
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX6A-80S-0.8SV2(93)
-
Alias/AKA:576-0327-0-93
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is FX6A-80S-0.8SV2(93) RoHS compliant?
Yes, FX6A-80S-0.8SV2(93) is RoHS compliant.
What is the lead time for FX6A-80S-0.8SV2(93)?
The standard lead time for FX6A-80S-0.8SV2(93) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
250
$11.22
500
$5.94
750
$4.18
1,000 +
$4.10
Click for Quote
Log in
to unlock special pricing