- Home ›
- All Products›
- FX6A-50P-0.8SV(71)
FX6A-50P-0.8SV(71)
Hirose Electric Americas
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
Search Keywords: FX6A50P08SV71
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX6A-50P-0.8SV(71)
-
Alias/AKA:576-0204-0-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
19
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
19
Order Increment:
19
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
19
$3.54
57
$2.88
114
$2.87
266
$2.75
513
$2.63
1,007
$2.23
2,508
$2.17
5,016 +
$2.12
Click for Quote
Log in
to unlock special pricing