- Home ›
- All Products›
- FX6A-40S-0.8SV(91)
FX6A-40S-0.8SV(91)
Hirose Electric Americas
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
Search Keywords: FX6A40S08SV91
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX6A-40S-0.8SV(91)
-
Alias/AKA:576-0303-2-91
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
22
Order Increment:
22
14 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
22
$3.13
66
$2.55
264
$2.43
506
$2.33
1,012
$1.96
2,508
$1.91
5,016
$1.86
7,502 +
$1.83
Click for Quote
Log in
to unlock special pricing