- Home ›
- All Products›
- FX6A-40P-0.8SV1(71)
FX6A-40P-0.8SV1(71)
Hirose Electric Americas
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
Search Keywords: FX6A40P08SV171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX6A-40P-0.8SV1(71)
-
Alias/AKA:576-0223-5-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
22
Order Increment:
22
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
22
$3.46
66
$2.81
264
$2.69
506
$2.57
1,012
$2.19
2,508
$2.13
5,016
$2.08
7,502 +
$2.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments