- Home ›
- All Products›
- FX6A-20P-0.8SV(71)
FX6A-20P-0.8SV(71)
Hirose Electric Americas
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
Search Keywords: FX6A20P08SV71
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX6A-20P-0.8SV(71)
-
Alias/AKA:576-0201-2-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
33
Order Increment:
33
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
33
$2.06
132
$1.67
264
$1.60
528
$1.55
1,023
$1.36
2,508
$1.30
5,016
$1.27
7,524 +
$1.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments