- Home ›
- All Products›
- FX6-80P-0.8SV2(71)
FX6-80P-0.8SV2(71)
Hirose Electric Americas
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
Search Keywords: FX680P08SV271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX6-80P-0.8SV2(71)
-
Alias/AKA:576-0047-4-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
13
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
13
Order Increment:
13
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
13
$5.96
52
$4.84
104
$4.63
260
$4.43
507
$3.75
1,001
$3.65
2,509
$3.56
5,005 +
$3.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments