- Home ›
- All Products›
- FX6-60P-0.8SV2(71)
FX6-60P-0.8SV2(71)
Hirose Electric Americas
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
Search Keywords: FX660P08SV271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX6-60P-0.8SV2(71)
-
Alias/AKA:576-0045-9-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
16
Order Increment:
16
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
16
$4.92
64
$4.00
112
$3.82
256
$3.71
512
$3.11
1,008
$3.10
2,512
$2.95
5,008 +
$2.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments