- Home ›
- All Products›
- FX6-40S-0.8SV2(91)
FX6-40S-0.8SV2(91)
Hirose Electric Americas
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
Search Keywords: FX640S08SV291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX6-40S-0.8SV2(91)
-
Alias/AKA:576-0123-0-91
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
22
Order Increment:
22
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
22
$4.27
66
$3.47
264
$3.22
506
$2.80
1,012
$2.68
2,508
$2.61
5,016
$2.55
7,502 +
$2.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments