- Home ›
- All Products›
- FX6-20S-0.8SV2(93)
FX6-20S-0.8SV2(93)
Hirose Electric Americas
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
Search Keywords: FX620S08SV293
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX6-20S-0.8SV2(93)
-
Alias/AKA:576-0121-5-93
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
250
$4.81
500
$2.96
750
$2.34
1,000 +
$2.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments