- Home ›
- All Products›
- FX6-100S-0.8SV(91)
FX6-100S-0.8SV(91)
Hirose Electric Americas
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
Search Keywords: FX6100S08SV91
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX6-100S-0.8SV(91)
-
Alias/AKA:576-0108-7-91
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
11
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
11
Order Increment:
11
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
11
$5.77
33
$4.84
110
$4.48
253
$4.29
506
$3.63
1,001
$3.53
2,508
$3.44
5,005 +
$3.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments