- Home ›
- All Products›
- FX6-100P-0.8SV1(92)
FX6-100P-0.8SV1(92)
Hirose Electric Americas
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors
Search Keywords: FX6100P08SV192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX6-100P-0.8SV1(92)
-
Alias/AKA:576-0028-0-92
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
250
$11.12
500
$5.89
750
$4.14
1,000 +
$4.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments