- Home ›
- All Products›
- FX4B3-32P-1.27SV(98)
FX4B3-32P-1.27SV(98)
Hirose Electric Americas
Connector Stacking Header 32 Position 8mm to 11mm Stack Height 1.27mm Solder Straight Surface Mount
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 11/30/2026
TRAY Packaging
Description
+
Connector Stacking Header 32 Position 8mm to 11mm Stack Height 1.27mm Solder Straight Surface Mount
Search Keywords: FX4B332P127SV98
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX4B3-32P-1.27SV(98)
-
Alias/AKA:574-0232-3-98
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
125
-
End of Life: Final orders must be placed by 11/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$6.06
50
$4.92
125
$4.70
250
$4.50
500
$3.81
1,000
$3.71
2,500
$3.61
5,000 +
$3.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments