- Home ›
- All Products›
- FX4A1-20P-1.27SV(99)
FX4A1-20P-1.27SV(99)
Hirose Electric Americas
Connector Stacking Header 20 Position 6mm to 9mm Stack Height 1.27mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Connector Stacking Header 20 Position 6mm to 9mm Stack Height 1.27mm Solder Straight Surface Mount
Search Keywords: FX4A120P127SV99
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX4A1-20P-1.27SV(99)
-
Alias/AKA:574-0411-2-99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
Order Increment:
24
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
24
$4.21
72
$4.08
120
$3.90
264
$3.78
504
$3.15
1,008
$3.10
2,520
$2.99
5,016 +
$2.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments