- Home ›
- All Products›
- FX30B-4P-3.81DSA30
FX30B-4P-3.81DSA30
Hirose Electric Americas
Connector Stacking Header 4 Position 30mm Stack Height 3.81mm Solder Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Stacking Header 4 Position 30mm Stack Height 3.81mm Solder Straight Through Hole
Search Keywords: FX30B4P381DSA30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX30B-4P-3.81DSA30
-
Alias/AKA:570-3302-8-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
35
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
35
Order Increment:
35
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
35
$4.66
70
$4.64
105
$4.45
280
$4.26
525
$3.60
1,015
$3.51
2,520
$3.42
5,005 +
$3.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments