- Home ›
- All Products›
- FX30B-3P-7.62DSA20
FX30B-3P-7.62DSA20
Hirose Electric Americas
Connector Stacking Header 3 Position 20mm Stack Height 7.62mm Solder Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Stacking Header 3 Position 20mm Stack Height 7.62mm Solder Straight Through Hole
Search Keywords: FX30B3P762DSA20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX30B-3P-7.62DSA20
-
Alias/AKA:570-3105-7-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
35
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
35
Order Increment:
35
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
35
$3.02
70
$2.92
280
$2.71
525
$2.36
1,015
$2.26
2,520
$2.20
5,005
$2.14
7,525 +
$2.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments