- Home ›
- All Products›
- FX2C-100S-1.27DSAL(61)
FX2C-100S-1.27DSAL(61)
Hirose Electric Americas
Connector Board to Board Receptacle 100 Position 1.27mm Solder Straight Through Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Connector Board to Board Receptacle 100 Position 1.27mm Solder Straight Through Hole Tray
Search Keywords: FX2C100S127DSAL61
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX2C-100S-1.27DSAL(61)
-
Alias/AKA:572-2458-4-61
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$7.38
40
$6.00
80
$5.73
120
$5.65
280
$5.26
520
$4.64
1,000
$4.52
2,520 +
$4.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments