- Home ›
- All Products›
- FX2-80S-1.27SVL(98)
FX2-80S-1.27SVL(98)
Hirose Electric Americas
Connector Board to Board Receptacle 80 Position 1.27mm Solder Straight Surface Mount Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Board to Board Receptacle 80 Position 1.27mm Solder Straight Surface Mount Tray
Search Keywords: FX280S127SVL98
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX2-80S-1.27SVL(98)
-
Alias/AKA:572-2157-8-98
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
40
$6.73
80
$6.43
120
$6.25
280
$5.90
520
$5.22
1,000
$5.08
2,520
$4.95
5,000 +
$4.88
Click for Quote
Log in
to unlock special pricing