- Home ›
- All Products›
- FX2-68P-1.27SVL(97)
FX2-68P-1.27SVL(97)
Hirose Electric Americas
Connector Board to Board Header 68 Position 1.27mm Solder Straight Surface Mount Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Board to Board Header 68 Position 1.27mm Solder Straight Surface Mount Tray
Search Keywords: FX268P127SVL97
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX2-68P-1.27SVL(97)
-
Alias/AKA:572-2056-0-97
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
40
$6.06
80
$5.79
120
$5.78
280
$5.32
520
$4.70
1,000
$4.57
2,520
$4.45
5,000 +
$4.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments