- Home ›
- All Products›
- FX2-52P-1.27DSL(58)
FX2-52P-1.27DSL(58)
Hirose Electric Americas
Connector Stacking Header 52 Position 1.27mm Solder Right Angle Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Connector Stacking Header 52 Position 1.27mm Solder Right Angle Through Hole
Search Keywords: FX252P127DSL58
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX2-52P-1.27DSL(58)
-
Alias/AKA:572-2654-2-58
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
60
$3.97
120
$3.79
300
$3.63
540
$3.07
1,020
$3.06
2,520
$2.91
5,040
$2.87
7,500 +
$2.86
Click for Quote
Log in
to unlock special pricing