- Home ›
- All Products›
- FX2-40P-1.27SVL(97)
FX2-40P-1.27SVL(97)
Hirose Electric Americas
Connector Board to Board Header 40 Position 1.27mm Solder Straight Surface Mount Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Board to Board Header 40 Position 1.27mm Solder Straight Surface Mount Tray
Search Keywords: FX240P127SVL97
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX2-40P-1.27SVL(97)
-
Alias/AKA:572-2053-2-97
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$4.86
100
$4.64
250
$4.44
500
$3.78
1,000
$3.68
2,500
$3.58
5,000
$3.54
7,500 +
$3.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments