- Home ›
- All Products›
- FX23L-60P-0.5SV10(20)
FX23L-60P-0.5SV10(20)
Hirose Electric Americas
Connector Stacking Header 60 Position 10mm Stack Height 0.5mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Stacking Header 60 Position 10mm Stack Height 0.5mm Solder Straight Surface Mount
Search Keywords: FX23L60P05SV1020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX23L-60P-0.5SV10(20)
-
Alias/AKA:573-2103-5-20
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
350
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88 Rolls
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
88
$3.60
175
$2.71
263
$2.53
350 +
$2.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments