- Home ›
- All Products›
- FX23L-40P-0.5SV12(21)
FX23L-40P-0.5SV12(21)
Hirose Electric Americas
Connector Stacking Header 40 Position 12mm Stack Height 0.5mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Stacking Header 40 Position 12mm Stack Height 0.5mm Solder Straight Surface Mount
Search Keywords: FX23L40P05SV1221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX23L-40P-0.5SV12(21)
-
Alias/AKA:573-2202-7-21
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75 Rolls
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
75
$5.58
150
$4.18
225
$3.91
300 +
$3.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments