- Home ›
- All Products›
- FX23L-20S-0.5SV(01)
FX23L-20S-0.5SV(01)
Hirose Electric Americas
Connector Stacking Receptacle 20 Position 8mm to 12mm Stack Height 0.5mm Solder Straight Surface Mount
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Stacking Receptacle 20 Position 8mm to 12mm Stack Height 0.5mm Solder Straight Surface Mount
Search Keywords: FX23L20S05SV01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX23L-20S-0.5SV(01)
-
Alias/AKA:573-2301-9-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
90
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
90
Order Increment:
90
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
90
$3.06
180
$2.93
270
$2.84
540
$2.47
1,080
$2.37
2,520
$2.31
5,040
$2.25
7,560 +
$2.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments