- Home ›
- All Products›
- FX23L-20P-0.5SV12(01)
FX23L-20P-0.5SV12(01)
Hirose Electric Americas
Connector Stacking Header 20 Position 12mm Stack Height 0.5mm Solder Straight Surface Mount
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Stacking Header 20 Position 12mm Stack Height 0.5mm Solder Straight Surface Mount
Search Keywords: FX23L20P05SV1201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX23L-20P-0.5SV12(01)
-
Alias/AKA:573-2201-4-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
96
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
96
Order Increment:
96
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
96
$2.52
192
$2.40
288
$2.39
576
$2.30
1,056
$1.93
2,592
$1.88
5,088
$1.83
7,584 +
$1.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments