- Home ›
- All Products›
- FX23L-100S-0.5SV(20)
FX23L-100S-0.5SV(20)
Hirose Electric Americas
FX23L Series 100 Position 2 Row 0.5 mm Pitch SMT Vertical Receptacle Connector
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
FX23L Series 100 Position 2 Row 0.5 mm Pitch SMT Vertical Receptacle Connector
Search Keywords: FX23L100S05SV20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX23L-100S-0.5SV(20)
-
Alias/AKA:573-2305-0-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
125
$10.14
250
$6.24
375
$4.94
500 +
$4.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments