- Home ›
- All Products›
- FX23L-100P-0.5SV8(20)
FX23L-100P-0.5SV8(20)
Hirose Electric Americas
Connector Stacking Header 100 Position 8mm Stack Height 0.5mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Stacking Header 100 Position 8mm Stack Height 0.5mm Solder Straight Surface Mount
Search Keywords: FX23L100P05SV820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX23L-100P-0.5SV8(20)
-
Alias/AKA:573-2005-6-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
450
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
14 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
113
$6.68
225
$4.13
338
$3.26
450 +
$3.20
Click for Quote
Log in
to unlock special pricing