- Home ›
- All Products›
- FX23-80S-0.5SH(21)
FX23-80S-0.5SH(21)
Hirose Electric Americas
Connector Stacking Receptacle 80 Position 0.5mm Solder Right Angle Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Stacking Receptacle 80 Position 0.5mm Solder Right Angle Surface Mount
Search Keywords: FX2380S05SH21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX23-80S-0.5SH(21)
-
Alias/AKA:573-3404-7-21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
100
$7.67
200
$4.72
300
$3.74
400 +
$3.66
Click for Quote
Log in
to unlock special pricing