- Home ›
- All Products›
- FX23-60P-0.5SV20(20)
FX23-60P-0.5SV20(20)
Hirose Electric Americas
Connector Stacking Header 60 Position 20mm Stack Height 0.5mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Stacking Header 60 Position 20mm Stack Height 0.5mm Solder Straight Surface Mount
Search Keywords: FX2360P05SV2020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX23-60P-0.5SV20(20)
-
Alias/AKA:573-3103-0-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
150
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
14 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
50
$4.69
150
$4.48
300
$4.29
600
$4.11
1,050
$3.52
2,550
$3.43
5,100
$3.38
7,500 +
$3.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments