- Home ›
- All Products›
- FX23-60P-0.5SV15B
FX23-60P-0.5SV15B
Hirose Electric Americas
Connector Stacking Header 60 Position 15mm Stack Height 0.5mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Stacking Header 60 Position 15mm Stack Height 0.5mm Solder Straight Surface Mount
Search Keywords: FX2360P05SV15B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX23-60P-0.5SV15B
-
Alias/AKA:573-3013-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
84
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
10
$4.62
84
$3.75
168
$3.58
252
$3.48
504
$2.90
1,008
$2.89
2,520
$2.75
5,040 +
$2.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments