- Home ›
- All Products›
- FX23-60P-0.5SV15(21)
FX23-60P-0.5SV15(21)
Hirose Electric Americas
Connector Stacking Header 60 Position 15mm Stack Height 0.5mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Stacking Header 60 Position 15mm Stack Height 0.5mm Solder Straight Surface Mount
Search Keywords: FX2360P05SV1521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX23-60P-0.5SV15(21)
-
Alias/AKA:573-3003-6-21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
63
$6.21
125
$4.70
188
$4.37
250 +
$4.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments